SAM L Metric Hex Key, Hex size 15 mm
- RS Stock No.:
- 208-274
- Mfr. Part No.:
- 66-15L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€3.74
(exc. VAT)
€4.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3.74 |
*price indicative
- RS Stock No.:
- 208-274
- Mfr. Part No.:
- 66-15L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 15 mm | |
| Short or Long Arm | Long | |
| Overall Length | 94mm | |
| Height Safe | 18 mm | |
| Finish | Brown, Burnished | |
| Material | Steel | |
| Overall Width | 6mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 15 mm | ||
Short or Long Arm Long | ||
Overall Length 94mm | ||
Height Safe 18 mm | ||
Finish Brown, Burnished | ||
Material Steel | ||
Overall Width 6mm | ||
Standards/Approvals NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
66-15L
The SAM Outillage Torx long elbow hexagonal key is crafted for precision and ease of use, ideal for both professionals and DIY enthusiasts. Its nickel-plated finish ensures long-lasting durability and resistance to corrosion. Designed for T15 screws, it provides excellent grip and control in tight spaces. The ergonomic handle and lightweight design make it comfortable to use for extended periods, enhancing your efficiency on any task.
Nickel-plated surface enhances durability and resists corrosion
Ergonomic handle design ensures comfort during extended use
Crafted specifically for T15 screw profiles for precise fit
Long elbow design provides easy access to tight spaces
Lightweight construction reduces strain and simplifies handling
