SAM L Metric Hex Key, Hex size 15 mm
- RS Stock No.:
- 211-489
- Mfr. Part No.:
- 59-15
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.50
(exc. VAT)
€5.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.50 |
*price indicative
- RS Stock No.:
- 211-489
- Mfr. Part No.:
- 59-15
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 15 mm | |
| Short or Long Arm | Short, Long | |
| Overall Length | 54mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Overall Width | 3.4mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 15 mm | ||
Short or Long Arm Short, Long | ||
Overall Length 54mm | ||
Standards/Approvals NF EN ISO 10664 | ||
Overall Width 3.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
59-15
The SAM Outillage ResisTorx elbow hexagonal key is designed to excel in precision and durability, making it essential for both professionals and DIYers. Its precision fit and robust construction offer reliable performance, while the lightweight design ensures ease of use. Perfect for accessing tight spaces, this tool combines strength with exceptional grip, making it ideal for a variety of tasks from furniture assembly to automotive repairs. Trust this key to deliver consistent results in every job.
Precision fit for recessed fasteners ensures accurate engagement
Robust build delivers long-lasting durability and performance
Lightweight design enhances ease of handling and manoeuvrability
Ideal for tight spaces with excellent access and control
Superior grip reduces slippage and cam-out during use
