SAM L Metric Hex Key, Hex size 25 mm
- RS Stock No.:
- 211-491
- Mfr. Part No.:
- 59-25
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.67
(exc. VAT)
€6.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.67 |
*price indicative
- RS Stock No.:
- 211-491
- Mfr. Part No.:
- 59-25
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 25 mm | |
| Short or Long Arm | Long, Short | |
| Overall Length | 60mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Overall Width | 4.3mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 25 mm | ||
Short or Long Arm Long, Short | ||
Overall Length 60mm | ||
Standards/Approvals NF EN ISO 10664 | ||
Overall Width 4.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
59-25
The SAM Outillage ResisTorx elbow hexagonal key combines precision with performance, offering an essential tool for professionals and DIYers. Its ergonomic design and unique ResisTorx pattern ensure optimal grip and torque, enhancing efficiency in intricate work. Crafted for durability, it provides reliable performance across various applications. This compact, well-engineered tool adds practicality and innovation to your toolkit, making every task smoother.
Enhances torque and grip for precise fastening
Ergonomic shape reduces hand fatigue for comfort
Built for durability to withstand frequent use
Versatile for a wide range of projects and tasks
Compact design facilitates easy storage and transport
