SAM L Hex Key

Subtotal (1 unit)*

€72.05

(exc. VAT)

€88.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.05

*price indicative

RS Stock No.:
211-502
Mfr. Part No.:
64-TR6
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key

Shape

L

End Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

64-TR6


The SAM Outillage pouch of hexagonal keys offers a precise solution for handling slotted head screws with ease. Featuring a sleek nickel finish for durability and elegance, this set includes six keys housed in a convenient pouch for effortless transport and storage. Ideal for both professional and home use, this toolset ensures you have the right fit for every job, enhancing your efficiency and productivity.

Crafted for slotted head screws ensuring versatile application

Includes six keys to fit various sizes for flexibility

Nickel finish enhances resistance to corrosion and wear

Compact pouch ensures easy portability and organization

Reliable performance under standard operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy