Stanley Hex Metric Hex Key Set

Subtotal (1 set of 2 units)*

€20.92

(exc. VAT)

€25.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
Per unit*
1 +€20.92€10.46

*price indicative

RS Stock No.:
561-894
Mfr. Part No.:
2-69-267
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Unit of Measure

Metric

Product Type

Hex Key Set

Shape

Hex

Overall Length

141mm

Finish

Black Phosphate

Overall Width

41mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Hex Key Metric and SAE Folding Set of 17pc. features a chamfered edge to guide the wrench for a smooth, easy entry into the hex key, as well as a bi-material and over moulded ergonomic handle for comfort. The hex keys are constructed with a black phosphate finish for excellent durability and quality. All keys conveniently stored in a size marked order for ease of access and identification.

All keys stored in a size marked order for ease of access & identification

Black phosphate finish

Chamfered edge to guide the wrench for a smooth and easy entry into the hex key

Comfortable over moulded ergonomic handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy