Stanley 8 piece Hex Metric Hex Key Set
- RS Stock No.:
- 561-890
- Mfr. Part No.:
- 2-69-264
- Manufacturer:
- Stanley
Subtotal (1 set)*
€10.51
(exc. VAT)
€12.93
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €10.51 |
*price indicative
- RS Stock No.:
- 561-890
- Mfr. Part No.:
- 2-69-264
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 8 | |
| Shape | Hex | |
| Finish | Phosphate | |
| Standards/Approvals | ISO 2936 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 8 | ||
Shape Hex | ||
Finish Phosphate | ||
Standards/Approvals ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Hex Key Set, 8 Pieces, Phosphate Finish - 2-69-264
This Stanley hex key set is a metric collection of L-shaped hex wrenches designed for driving internal-hex fasteners in workshop and maintenance settings. The set provides a range of commonly used sizes in a compact grouping and conforms to an international geometric standard for hex keys, making it suitable for precision assembly and routine service tasks.
Features and Benefits:
• Eight tools offering a complete metric size range for versatility
• Phosphate surface treatment providing enhanced corrosion resistance
• Hex profile ensuring accurate torque transmission and fit
• Manufactured to ISO 2936 specification for consistent geometry
• Compact configuration for efficient storage and transport
• Phosphate surface treatment providing enhanced corrosion resistance
• Hex profile ensuring accurate torque transmission and fit
• Manufactured to ISO 2936 specification for consistent geometry
• Compact configuration for efficient storage and transport
Applications
• Suitable for bicycle maintenance and component adjustment
• Ideal for assembly of metric-fastened machinery
• Used with workshop benches and portable toolkits
• Can be used for furniture assembly requiring internal hexes
• Ideal for assembly of metric-fastened machinery
• Used with workshop benches and portable toolkits
• Can be used for furniture assembly requiring internal hexes
What does the phosphate finish contribute during use?
The phosphate coating reduces surface corrosion and gives a matt finish that limits slippage when handled with oily hands.
How does the ISO 2936 standard affect interchangeability?
Conformance to ISO 2936 means each key's cross-section and tolerances match the declared metric geometry for predictable engagement with ISO-specification fasteners.
Are the tools grouped or supplied individually for storage?
The supply comprises eight metric hex keys organised as a set to simplify selection and transport.
What is the primary functional advantage of the hex shape?
The hex profile delivers even contact on six flats of a fastener, reducing cam-out and distributing torque across the head.
Related links
- Stanley 8 piece Hex Metric Hex Key Set
- Stanley 9 piece Hex Metric Hex Key Set
- Stanley 8 piece Hex Imperial Hex Key Set
- Stanley Hex Metric Hex Key Set
- Klein Tools 8 piece Hex Metric Hex Key Set, Hex size 8 mm
- Stanley 12 piece Hex Metric Hex Key Set
- Stanley 10 piece Hex Metric Hex Key Set
- Stanley 1 piece Hex Metric Torx Key Set
