Stanley 8 piece Hex Metric Hex Key Set
- RS Stock No.:
- 561-893
- Mfr. Part No.:
- 2-69-266
- Manufacturer:
- Stanley
Subtotal (1 set)*
€16.11
(exc. VAT)
€19.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €16.11 |
*price indicative
- RS Stock No.:
- 561-893
- Mfr. Part No.:
- 2-69-266
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 8 | |
| Shape | Hex | |
| Finish | Phosphate | |
| Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 8 | ||
Shape Hex | ||
Finish Phosphate | ||
Material Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Hex Key Set, 8 Pieces, Phosphate Finish - 2-69-266
This hex key set is a compact collection of metric L-shaped tools designed for tightening and loosening hex fasteners in workshop and on-site environments. Supplied by Stanley, the set comprises multiple sizes that cover common metric requirements and is finished to resist surface wear. It is intended for professional and DIY users who require a compact metric hex key assortment for routine assembly and maintenance tasks.
Features and Benefits:
• Eight-piece set provides a complete metric size range
• Phosphate surface reduces corrosion and surface friction
• Metal construction offers high torsional resistance
• L-shaped profile delivers leverage for tight fasteners
• Compact arrangement supports organised transport and storage
• Phosphate surface reduces corrosion and surface friction
• Metal construction offers high torsional resistance
• L-shaped profile delivers leverage for tight fasteners
• Compact arrangement supports organised transport and storage
Applications
• Suitable for bicycle maintenance and component adjustments
• Ideal for furniture assembly requiring metric hex fasteners
• Used with machinery servicing that needs metric hex keys
• Can be used for electronic enclosures with hexagonal screws
• Useful for general workshop and home repair tasks
• Ideal for furniture assembly requiring metric hex fasteners
• Used with machinery servicing that needs metric hex keys
• Can be used for electronic enclosures with hexagonal screws
• Useful for general workshop and home repair tasks
What materials are used in the tool construction?
The keys are manufactured from metal to provide structural strength and withstand repeated torque application.
How does the surface finish affect longevity?
The phosphate coating offers a protective layer that diminishes surface corrosion and helps maintain contact condition over time.
Are the keys metric or imperial sizes?
They are supplied in metric measurements to match metric-threaded hex fasteners commonly found on European products.
What handle or grip features support control during use?
The L-shaped geometry creates a long arm for torque and a short arm for access in confined spaces, improving control without added grip materials.
Related links
- Stanley 8 piece Hex Metric Hex Key Set
- Stanley 9 piece Hex Metric Hex Key Set
- Stanley 8 piece Hex Imperial Hex Key Set
- Klein Tools 8 piece Hex Metric Hex Key Set, Hex size 8 mm
- Stanley 12 piece Hex Metric Hex Key Set
- Stanley 10 piece Hex Metric Hex Key Set
- Stanley Hex Metric Hex Key Set
- Wiha Tools 8 piece L Shape Metric Hex Key Set, 2 → 8mm
