BETA 8 piece Ball Nose Metric Hex Key, Hex size 9 → 40 mm

Subtotal (1 unit)*

€72.81

(exc. VAT)

€89.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.81

*price indicative

RS Stock No.:
616-752
Mfr. Part No.:
97BTX-C/SC8
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hex Key

Unit of Measure

Metric

Number of Pieces

8

Shape

Ball Nose

Hex Size

9 → 40 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Set of 8 coloured ball head offset key wrenches designed specifically for Torx head screws. The colour-coding enables quick and easy size identification, helping you find the right wrench instantly. The ball head design allows for better access to fasteners at various angles.

Set of 8 ball head offset key wrenches for Torx screws

Colour coded for quick size identification

Ball head design for angled access

Durable construction for long lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy