Facom L Key Metric Hex Key

Subtotal (1 unit)*

€1.82

(exc. VAT)

€2.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.82

*price indicative

RS Stock No.:
658-961
Mfr. Part No.:
83H.7/64
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hex Key

Unit of Measure

Metric

Shape

L Key

Overall Length

60mm

Finish

Phosphate

Material

Silicon Steel

Standards/Approvals

ASME B18.3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom Long Inch Hex Key is crafted from Durable silicon steel and feature a phosphate finish for added protection against corrosion. Additionally, this key come with a lifetime tool warranty that allows for easy exchanges in case of any defects or issues.

Meet standards and certifications set by ASME B18.3, ensuring their quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy