Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm

Image representative of range

Subtotal (1 pack of 10 units)*

€26.26

(exc. VAT)

€32.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€26.26€2.626

*price indicative

RS Stock No.:
708-859
Mfr. Part No.:
BON15756
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Unit of Measure

Imperial/Metric

Product Type

Hex Key

Shape

L Wrench

Hex Size

3 mm

Overall Length

98mm

End Type

Hex Ball End

Finish

ProGuard

Material

Steel

Overall Width

19mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey Ball End L-Wrenches with ProGuard finish are expertly designed tools that revolutionise your fastening experience. They ensure smooth entry into screws at a 25° angle, significantly saving time while working in tight or challenging spaces. The superior strength and durability of the ball end allow for greater torque application, while the environmentally safe corrosion-resistant finish enhances longevity and tool grip. This combination of features makes The Bessey Ball End L-Wrenches an indispensable addition to any toolbox, ensuring you can confidently tackle various tasks with ease and efficiency.

Provides a natural ergonomic hand and wrist movement

Superior strength of the ball end ensures reliable torque application

Ideal for reaching difficult areas with ease

Corrosion-resistant finish protects against harsh environmental conditions

Environmentally friendly tooling solution with enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy