Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- RS Stock No.:
- 708-910
- Mfr. Part No.:
- BON12293
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€46.84
(exc. VAT)
€57.61
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.84 |
*price indicative
- RS Stock No.:
- 708-910
- Mfr. Part No.:
- BON12293
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key | |
| Shape | L Wrench | |
| Hex Size | 24 mm | |
| Overall Length | 213mm | |
| End Type | Hex | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key | ||
Shape L Wrench | ||
Hex Size 24 mm | ||
Overall Length 213mm | ||
End Type Hex | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 88mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Hex End Short L-Wrenches ProGuard are expertly designed for precision and convenience in fastening applications. Their chamfered tool tips effectively eliminate burrs, ensuring a smooth fit into screw heads, while Sharp corners enhance torque transfer, minimizing any risk of stripping. Crafted for ease of use, these wrenches showcase high torque steel construction, making them a reliable choice for tackling a variety of tasks with utmost confidence. The corrosion-resistant finish not only provides better tool grip but has been meticulously engineered to offer two times the wear resistance of conventional steel grades, making these tools optimal for both professional and DIY enthusiasts.
Sharp corners deliver improved torque transfer, reducing the chance of stripping
Precision machining allows for effortless use and outstanding control
Constructed from high torque steel for enhanced durability
Corrosion-resistant finish ensures greater longevity and tool reliability
Offers an environmentally safe alternative without compromising performance
Provides up to 20% more strength compared to standard grades
Resists solvents, maintaining optimal performance in various conditions
5 times better corrosion resistance than competitor finishes
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
