Bondhus L Wrench Imperial/Metric Hex Key, Hex size 9/16 in

Image representative of range

Subtotal (1 unit)*

€23.51

(exc. VAT)

€28.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.51

*price indicative

RS Stock No.:
708-828
Mfr. Part No.:
BON15717
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Key

Unit of Measure

Imperial/Metric

Shape

L Wrench

Hex Size

9/16 in

Overall Length

229mm

End Type

Hex Ball End

Finish

ProGuard

Material

Steel

Overall Width

44mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Bessey Ball End L-Wrenches with ProGuard Finish are expertly designed to enhance your toolset, providing unparalleled access and performance when dealing with screws in confined spaces. With the Ability to insert at a 25° angle, these tools not only save you time but also facilitate a natural hand movement, making each task effortless and efficient. Crafted from premium steel and enhanced with a corrosion-resistant finish, they ensure longevity and reliAbility, all while delivering superior torque and grip. This game-changing tool helps you confidently tackle hard-to-reach places without compromise.

Superior strength allows for greater handling and control

Fitted for hard-to-reach spaces, Ideal for intricate tasks

Corrosion-resistant finish offers improved durability and lifespan

Environmentally safe, protecting both the user and surroundings

Higher torque and grip compared to standard steel tools

Resistant to solvents and enhanced wear resistance for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy