Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
- RS Stock No.:
- 708-901
- Mfr. Part No.:
- BON15749
- Manufacturer:
- Bondhus
Image representative of range
Subtotal (1 pack of 10 units)*
€21.22
(exc. VAT)
€26.10
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.22 | €2.122 |
*price indicative
- RS Stock No.:
- 708-901
- Mfr. Part No.:
- BON15749
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key | |
| Shape | L Wrench | |
| Hex Size | 1.27 mm | |
| Overall Length | 72mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 13mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key | ||
Shape L Wrench | ||
Hex Size 1.27 mm | ||
Overall Length 72mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 13mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard Finish are expertly designed to enhance your tool experience. Perfectly suited for both professionals and DIY enthusiasts, these wrenches feature a unique Ball End that effortlessly inserts into screws at a 25° angle, allowing for natural hand and wrist movement. Their superior strength ensures they can withstand high torque, making them Ideal for applications where access is difficult. The corrosion-resistant ProGuard finish not only offers better grip but also guarantees improved durability in tough conditions, ensuring you have a reliable tool that meets your needs in both precision and performance.
Constructed for superior strength and increased working angle
Corrosion-resistant finish reduces wear and increases tool lifespan
Provides an environmentally friendly solution without compromising on strength
Up to 20% stronger than standard steel grades, ensuring optimal performance
Resists solvents and boasts five times the corrosion resistance of competing finishes
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 9/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 2 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1/2 in
