Teng Tools Hex Metric Hex Key, Hex size 2 mm
- RS Stock No.:
- 809-280
- Mfr. Part No.:
- 310502BL-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.16 |
*price indicative
- RS Stock No.:
- 809-280
- Mfr. Part No.:
- 310502BL-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hex | |
| Hex Size | 2 mm | |
| Short or Long Arm | Long | |
| Overall Length | 83mm | |
| End Type | Hex | |
| Height Safe | No | |
| Non-Sparking | No | |
| Finish | Black Oxide | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hex | ||
Hex Size 2 mm | ||
Short or Long Arm Long | ||
Overall Length 83mm | ||
End Type Hex | ||
Height Safe No | ||
Non-Sparking No | ||
Finish Black Oxide | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is a precision-engineered tool designed for professional use, featuring a ball point that facilitates access to fasteners in confined spaces with ease.
Made from Durable chrome vanadium steel for enhanced strength
Corrosion-resistant black oxide finish ensures longevity
Designed for optimal grip and torque transfer with its precise straight hex profile
Ball point allows work at angles up to 25° for versatile usage
Related links
- Teng Tools L Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hex Metric Hex Key, Hex size 1.5 mm
- Teng Tools Hex Metric Hex Key, Hex size 5 mm
- Teng Tools Hex Metric Hex Key, Hex size 6 mm
- Teng Tools Hex Metric Hex Key, Hex size 12 mm
- Teng Tools Hex Metric Hex Key, Hex size 8 mm
- Teng Tools Hex Metric Hex Key, Hex size 4 mm
