Teng Tools Hex inch Hex Key, Hex size 5/16 in
- RS Stock No.:
- 809-472
- Mfr. Part No.:
- 510110
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€17.26
(exc. VAT)
€21.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.26 |
*price indicative
- RS Stock No.:
- 809-472
- Mfr. Part No.:
- 510110
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | inch | |
| Shape | Hex | |
| Hex Size | 5/16 in | |
| Short or Long Arm | Long | |
| Overall Length | 190mm | |
| End Type | Ball Point | |
| Material | Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure inch | ||
Shape Hex | ||
Hex Size 5/16 in | ||
Short or Long Arm Long | ||
Overall Length 190mm | ||
End Type Ball Point | ||
Material Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is designed for precision and ease of access, featuring a unique ball point end that allows operation at angles of up to 25° in confined spaces.
Ball point end enables access in tight spaces at angles of up to 25°
Regular hex end allows for higher torque application
Manufactured from Durable chrome vanadium material
Ergonomically designed bi-material handle ensures comfort during use
Includes a hole in the handle for hanging or fall protection wire
Related links
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- Teng Tools Hex inch Hex Key, Hex size 5/64 in
- Teng Tools Hex inch Hex Key, Hex size 5/32
- Teng Tools Hex inch Hex Key, Hex size 5/8
- Teng Tools Hex inch Hex Key, Hex size 3/16
- Teng Tools Hex inch Hex Key, Hex size 3/16 in
- Teng Tools Hex inch Hex Key, Hex size 1/16
