Teng Tools Hex inch Hex Key, Hex size 5/16
- RS Stock No.:
- 811-041
- Mfr. Part No.:
- 310107BL
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.55
(exc. VAT)
€8.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €6.55 |
*price indicative
- RS Stock No.:
- 811-041
- Mfr. Part No.:
- 310107BL
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | inch | |
| Shape | Hex | |
| Hex Size | 5/16 | |
| Short or Long Arm | Long, Short | |
| Overall Length | 124mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure inch | ||
Shape Hex | ||
Hex Size 5/16 | ||
Short or Long Arm Long, Short | ||
Overall Length 124mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point hex key is designed for efficient fastening in confined spaces, offering the versatility of a ball point end that allows access at angles of up to 25° while ensuring a robust grip with its regular hex end.
Ball point end enables access at angles of up to 25° for enhanced versatility
Regular hex end provides the Ability to apply higher torque when needed
Manufactured from chrome vanadium steel for durability and strength
Related links
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 5/64 in
- Teng Tools Hex inch Hex Key, Hex size 5/32
- Teng Tools Hex inch Hex Key, Hex size 5/8
- Teng Tools Hex inch Hex Key, Hex size 3/16
- Teng Tools Hex inch Hex Key, Hex size 3/16 in
