Teng Tools Hex inch Hex Key, Hex size 3/16 in
- RS Stock No.:
- 810-500
- Mfr. Part No.:
- 510106
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€13.48
(exc. VAT)
€16.58
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.48 |
*price indicative
- RS Stock No.:
- 810-500
- Mfr. Part No.:
- 510106
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 3/16 in | |
| Short or Long Arm | Long | |
| Overall Length | 100mm | |
| End Type | Hex | |
| Material | Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 3/16 in | ||
Short or Long Arm Long | ||
Overall Length 100mm | ||
End Type Hex | ||
Material Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools T Handle Ball Point Hex Key is designed for high-accessibility fastening in confined spaces. Its ball point end allows for use at angles of up to 25°, making it an essential tool for precise applications.
Ball point end facilitates access in tight spaces at angles up to 25°
Regular hex end enables higher torque application on the short ARM
Manufactured from chrome vanadium for enhanced durability
Ergonomically designed bi-material handle offers comfort during use
Related links
- Teng Tools Hex inch Hex Key, Hex size 3/16
- Teng Tools Hex inch Hex Key, Hex size 3/8
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 5/64 in
- Teng Tools Hex inch Hex Key, Hex size 1/8
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- Teng Tools Hex inch Hex Key, Hex size 5/32
