Teng Tools Hex inch Hex Key, Hex size 1/16
- RS Stock No.:
- 809-662
- Mfr. Part No.:
- 310102
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€1.64
(exc. VAT)
€2.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.64 |
*price indicative
- RS Stock No.:
- 809-662
- Mfr. Part No.:
- 310102
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 1/16 | |
| Overall Length | 44mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ASME B18.3 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 1/16 | ||
Overall Length 44mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ASME B18.3 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key provides precision engineering for effective fastening. Crafted for professionals, it ensures reliable connections in various applications, making it an essential tool for maintenance and assembly tasks.
Individually marked for size for easy identification
Ground key ends enhance finish and accuracy of fit
Constructed from chrome vanadium steel with a Durable black phosphate finish
Manufactured to meet ASME B18.3 standards for quality assurance
Related links
- Teng Tools Hex inch Hex Key, Hex size 1/8
- Teng Tools Hex inch Hex Key, Hex size 1/4 in
- Teng Tools Hex inch Hex Key, Hex size 1/4
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- Teng Tools Hex inch Hex Key, Hex size 3/16
- Teng Tools Hex inch Hex Key, Hex size 3/16 in
