Teng Tools Hex inch Hex Key, Hex size 5/16"
- RS Stock No.:
- 811-043
- Mfr. Part No.:
- 310108BL
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.93
(exc. VAT)
€8.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.93 |
*price indicative
- RS Stock No.:
- 811-043
- Mfr. Part No.:
- 310108BL
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 5/16" | |
| Short or Long Arm | Long, Short | |
| Overall Length | 135mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 5/16" | ||
Short or Long Arm Long, Short | ||
Overall Length 135mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point hex key is designed for use in tight spaces, featuring a ball point end that allows for access at angles of up to 25 degrees, maximising versatility while tightening or loosening bolts.
Ball point end provides access at angles of up to 25° for improved usability
Regular hex end enables higher torque application in confined spaces
Constructed from chrome vanadium steel for Durable performance
Black phosphate finish enhances resistance to wear and corrosion
Related links
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 5/64 in
- Teng Tools Hex inch Hex Key, Hex size 5/32
- Teng Tools Hex inch Hex Key, Hex size 5/8
- Teng Tools Hex inch Hex Key, Hex size 3/16
- Teng Tools Hex inch Hex Key, Hex size 3/16 in
- Teng Tools Hex inch Hex Key, Hex size 1/16
