Teng Tools 7 piece Hex Metric Tool Set
- RS Stock No.:
- 809-632
- Mfr. Part No.:
- WRHEX07
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€100.17
(exc. VAT)
€123.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.17 |
*price indicative
- RS Stock No.:
- 809-632
- Mfr. Part No.:
- WRHEX07
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Tool Set | |
| Number of Pieces | 7 | |
| Shape | Hex | |
| Short or Long Arm | Long | |
| End Type | Ball Point | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Tool Set | ||
Number of Pieces 7 | ||
Shape Hex | ||
Short or Long Arm Long | ||
End Type Ball Point | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key set offers a comprehensive selection of tools, Ideal for a variety of fastening applications. This 7-piece set includes both ball point and regular hex ends, maximising versatility and torque efficiency.
Ball point end allows access at angles of up to 25° for increased flexibility
Regular hex end is designed to provide higher torque on stubborn fastenings
Supplied with a wall rack for convenient storage and easy access
Contains 7 pieces, ensuring a comprehensive tool selection for various tasks
Related links
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 8 mm
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 2.5-10 mm
- Teng Tools 7 piece L-Shaped Metric Tool Set, Hex size 0.9 mm
- Teng Tools 7 piece Hex Tool Set
- Teng Tools 7 piece Hex Millimetre Tool Set, Hex size 2.5-10 mm
- Teng Tools 7 piece Hex inch Tool Set, Hex size 7/32 in
- Teng Tools 7-Piece Tool Set Long Arm
- Teng Tools 7 piece Folding inch Tool Set, Hex size 7/32 in
