Teng Tools Hex inch Hex Key, Hex size 3/8
- RS Stock No.:
- 810-869
- Mfr. Part No.:
- 310112
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€4.08
(exc. VAT)
€5.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.08 |
*price indicative
- RS Stock No.:
- 810-869
- Mfr. Part No.:
- 310112
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | inch | |
| Shape | Hex | |
| Hex Size | 3/8 | |
| Overall Length | 108mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ASME B18.3 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure inch | ||
Shape Hex | ||
Hex Size 3/8 | ||
Overall Length 108mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ASME B18.3 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is a precision tool designed for high performance and user convenience, Ideal for a variety of applications, including professional automotive and maintenance tasks.
Individually marked for easy size identification
Ground key ends ensure a superior finish and accurate fit
Constructed from chrome vanadium steel for durability
Designed in accordance with ASME B18.3 standards
Related links
- Teng Tools Hex inch Hex Key, Hex size 3/16
- Teng Tools Hex inch Hex Key, Hex size 3/16 in
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 5/64 in
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 1/8
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- Teng Tools Hex inch Hex Key, Hex size 5/32
