Teng Tools Hex inch Hex Key, Hex size 1/4 in
- RS Stock No.:
- 810-501
- Mfr. Part No.:
- 510108
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€16.76
(exc. VAT)
€20.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16.76 |
*price indicative
- RS Stock No.:
- 810-501
- Mfr. Part No.:
- 510108
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | inch | |
| Shape | Hex | |
| Hex Size | 1/4 in | |
| Short or Long Arm | Long | |
| Overall Length | 150mm | |
| End Type | Ball Point | |
| Material | Steel | |
| Standards/Approvals | ISO | |
| Overall Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure inch | ||
Shape Hex | ||
Hex Size 1/4 in | ||
Short or Long Arm Long | ||
Overall Length 150mm | ||
End Type Ball Point | ||
Material Steel | ||
Standards/Approvals ISO | ||
Overall Width 15mm | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is designed for precise fastening in confined spaces, featuring a unique ball point end that allows access at angles of up to 25 degrees while providing robust torque capabilities.
Ball point end enables access to fasteners at angles of up to 25°
Regular hex end allows for higher torque application
Manufactured from Durable chrome vanadium material
Ergonomically designed bi-material handle enhances user comfort
Related links
- Teng Tools Hex inch Hex Key, Hex size 1/8
- Teng Tools Hex inch Hex Key, Hex size 1/16
- Teng Tools Hex inch Hex Key, Hex size 1/4
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 5/64 in
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- Teng Tools Hex inch Hex Key, Hex size 5/32
