Teng Tools Hex inch Hex Key, Hex size 7/32 in

Image representative of range

Subtotal (1 unit)*

€6.80

(exc. VAT)

€8.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.80

*price indicative

RS Stock No.:
811-066
Mfr. Part No.:
390106BL
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

inch

Shape

Hex

Hex Size

7/32 in

Short or Long Arm

Long

Overall Length

114mm

End Type

Ball Point

Material

Chrome Molybdenum

Standards/Approvals

ISO

Overall Width

114mm

COO (Country of Origin):
TW
The Teng Tools ball point hex key is a robust tool designed for accessing hard-to-reach fasteners. It features a ball point end allowing for angular access, essential for confined spaces.

Manufactured from Durable chrome molybdenum steel for increased strength

Ball point allows access at angles of up to 25°

Regular hex end provides the Ability to apply higher torque

Individually marked for easy identification of the correct size wrench

Compact design makes it Ideal for use in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy