Teng Tools Hex inch Hex Key, Hex size 5/16

Subtotal (1 unit)*

€5.42

(exc. VAT)

€6.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.42

*price indicative

RS Stock No.:
811-035
Mfr. Part No.:
310103BL
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

inch

Shape

Hex

Hex Size

5/16

Short or Long Arm

Short Arm

Overall Length

88mm

End Type

Hex

Finish

Black Phosphate

Material

Chrome Vanadium

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools ball point hex key is designed for precise fastening in confined spaces, featuring a ball point end that allows access at angles of up to 25 degrees. Its robust construction ensures high torque application capability.

Ball point end facilitates access at angles of up to 25°

Regular hex end allows for higher torque applications

Constructed from chrome vanadium steel for durability

Features a black phosphate finish to resist corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy