Teng Tools Hex inch Hex Key, Hex size 5/32
- RS Stock No.:
- 811-065
- Mfr. Part No.:
- 390105BL
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€6.43
(exc. VAT)
€7.91
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.43 |
*price indicative
- RS Stock No.:
- 811-065
- Mfr. Part No.:
- 390105BL
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 5/32 | |
| Short or Long Arm | Long | |
| Overall Length | 21mm | |
| End Type | Ball Point | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 5/32 | ||
Short or Long Arm Long | ||
Overall Length 21mm | ||
End Type Ball Point | ||
Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point hex key offers a reliable solution for accessing fasteners in confined spaces, featuring a ball point end that allows for angled entry. This tool is manufactured for strength and durability.
Made from Chrome molybdenum steel for enhanced strength
Ball point design enables access at angles of up to 25°
Regular hex end provides increased torque application
Individually marked for easy size identification
Related links
- Teng Tools Hex inch Hex Key, Hex size 5/32
- Teng Tools T-Handle inch Hex Key, Hex size 5/32 in
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/64 in
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- Teng Tools Hex inch Hex Key, Hex size 5/8
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 7/32 in
