Teng Tools L-Shaped Metric Torx Key

Subtotal (1 unit)*

€8.57

(exc. VAT)

€10.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.57

*price indicative

RS Stock No.:
811-049
Mfr. Part No.:
320025BL
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Torx Key

Unit of Measure

Metric

Shape

L-Shaped

Short or Long Arm

Long, Short

Overall Length

100mm

End Type

Ball Point

Finish

Black Phosphate

Material

Chrome Vanadium

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools ball point TX key is designed for effective application in confined spaces, featuring a ball point end for angled access and a regular TX end for increased torque.

Ball point end facilitates access at angles up to 25° for versatility

Short ARM TX end allows for higher torque application

Manufactured from chrome vanadium steel for durability

Finished with black phosphate for enhanced corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy