Teng Tools L Key Metric Torx Key
- RS Stock No.:
- 811-076
- Mfr. Part No.:
- 390820TPX
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.81
(exc. VAT)
€9.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.81 |
*price indicative
- RS Stock No.:
- 811-076
- Mfr. Part No.:
- 390820TPX
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torx Key | |
| Unit of Measure | Metric | |
| Shape | L Key | |
| Overall Length | 95mm | |
| End Type | L-Shaped | |
| Material | Chrome Molybdenum | |
| Overall Width | 95mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torx Key | ||
Unit of Measure Metric | ||
Shape L Key | ||
Overall Length 95mm | ||
End Type L-Shaped | ||
Material Chrome Molybdenum | ||
Overall Width 95mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools cr-moly TX key offers superior performance for tamper-proof fastenings, ensuring reliability and strength in various tasks. Crafted with precision, it is suitable for both professional mechanics and automotive enthusiasts.
Manufactured from chrome molybdenum steel for enhanced strength
Individually marked for size, ensuring precise fitting
Designed for tamper-proof TX fastenings with a TPX type tip
Country of origin: Taiwan, signifying quality craftsmanship
Related links
- Teng Tools L Key Metric Torx Key
- Teng Tools L Key Metric Torx Key, Hex size 50
- Teng Tools L Key Metric Torx Key, Hex size 25
- Teng Tools L Key Metric Torx Key, Hex size 8
- Teng Tools L Key Metric Torx Key, Hex size TPX30
- Teng Tools L Key Metric Torx Key, Hex size 15
- Teng Tools L Key Metric Hex Key, Hex size 14 mm
- Teng Tools L Key Metric Hex Key, Hex size 2 mm
