Teng Tools L Key Metric Torx Key, Hex size 25
- RS Stock No.:
- 811-077
- Mfr. Part No.:
- 390825TPX
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€8.57
(exc. VAT)
€10.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.57 |
*price indicative
- RS Stock No.:
- 811-077
- Mfr. Part No.:
- 390825TPX
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Torx Key | |
| Shape | L Key | |
| Hex Size | 25 | |
| Overall Length | 100mm | |
| End Type | L-Shaped | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Overall Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Torx Key | ||
Shape L Key | ||
Hex Size 25 | ||
Overall Length 100mm | ||
End Type L-Shaped | ||
Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
Overall Width 100mm | ||
- COO (Country of Origin):
- TW
The Teng Tools TPX Key is a high-performance tool designed for tamper-proof TX fastenings, expertly crafted for durability and precision in various automotive and engineering applications.
Manufactured from chrome molybdenum steel for enhanced strength
Individually marked for easy size identification
Specially designed for use with TPX type fastenings
Lightweight design with a net weight of just 19 grams
Compact dimensions of 20 x 100 mm for easy storage and transport
Related links
- Teng Tools L Key Metric Torx Key, Hex size 8
- Teng Tools L Key Metric Torx Key, Hex size 50
- Teng Tools L Key Metric Torx Key, Hex size TPX30
- Teng Tools L Key Metric Torx Key, Hex size 15
- Teng Tools L Key Metric Torx Key
- Teng Tools L Key Metric Hex Key, Hex size 14 mm
- Teng Tools L Key Metric Hex Key, Hex size 2.5 mm
- Teng Tools L Key Metric Hex Key, Hex size 2 mm
