Teng Tools L Key Metric Torx Key, Hex size TPX30
- RS Stock No.:
- 811-078
- Mfr. Part No.:
- 390830TPX
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€9.32
(exc. VAT)
€11.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.32 |
*price indicative
- RS Stock No.:
- 811-078
- Mfr. Part No.:
- 390830TPX
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Torx Key | |
| Shape | L Key | |
| Hex Size | TPX30 | |
| Overall Length | 24mm | |
| End Type | L-Shaped | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Overall Width | 114mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Torx Key | ||
Shape L Key | ||
Hex Size TPX30 | ||
Overall Length 24mm | ||
End Type L-Shaped | ||
Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
Overall Width 114mm | ||
- COO (Country of Origin):
- TW
The Teng Tools TX key offers a robust solution designed for tamper-proof fastening tasks, crafted from Durable chrome molybdenum steel for enhanced strength and reliability during use.
Manufactured from chrome molybdenum steel for superior durability
Individually marked for easy size identification
Designed for tamper-proof TX fastenings to ensure secure fittings
Lightweight at just 29 grams for easy handling
Compact dimensions of 24 x 114 mm for convenient storage
Related links
- Teng Tools L Key Metric Torx Key, Hex size 25
- Teng Tools L Key Metric Torx Key, Hex size 8
- Teng Tools L Key Metric Torx Key, Hex size 50
- Teng Tools L Key Metric Torx Key, Hex size 15
- Teng Tools L Key Metric Torx Key
- Teng Tools L Key Metric Hex Key, Hex size 14 mm
- Teng Tools L Key Metric Hex Key, Hex size 2.5 mm
- Teng Tools L Key Metric Hex Key, Hex size 2 mm
