Teng Tools L Key Metric Hex Key Set, Hex size 1.5-10 mm
- RS Stock No.:
- 832-441
- Mfr. Part No.:
- 1499MML
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€55.31
(exc. VAT)
€68.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.31 |
*price indicative
- RS Stock No.:
- 832-441
- Mfr. Part No.:
- 1499MML
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Shape | L Key | |
| Hex Size | 1.5-10 mm | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Finish | Black Oxide | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Shape L Key | ||
Hex Size 1.5-10 mm | ||
Short or Long Arm Long | ||
End Type Hex | ||
Finish Black Oxide | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key set is designed for professionals needing excellent access to fasteners in confined spaces. Its nine pieces include both ball point and regular end keys for versatile applications in automotive and engineering tasks.
Constructed from chrome molybdenum steel for enhanced strength
Ball point design allows access at angles up to 25°
Regular hex end provides the Ability to apply higher torque
Each key can be easily removed or used directly from its holder
Related links
- Teng Tools 9 piece L Key Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 42 piece L Imperial Hex size 1.5 → 10 mm
- Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 11 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools L Key Metric Hex Key, Hex size 14 mm
