Teng Tools L Key Metric Hex Key, Hex size 2.5 mm

Image representative of range

Subtotal (1 unit)*

€3.96

(exc. VAT)

€4.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.96

*price indicative

RS Stock No.:
838-200
Mfr. Part No.:
3105025BL-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

Metric

Shape

L Key

Hex Size

2.5 mm

Short or Long Arm

Long, Short

Overall Length

90mm

End Type

Ball Point

Finish

Black Oxide

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools metric hex key is designed for professional use, featuring a ball point for enhanced access to fasteners in tight spaces. Crafted from Durable materials, it ensures reliability and efficiency in demanding tasks.

Made from corrosion-resistant chrome vanadium steel

Includes a ball point for work at angles up to 25°

Short ARM features a straight hex profile for optimal grip

Black oxide finish offers protection against rust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy