Teng Tools L Key Metric Hex Key, Hex size 5 mm
- RS Stock No.:
- 838-204
- Mfr. Part No.:
- 310505BL-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.80 |
*price indicative
- RS Stock No.:
- 838-204
- Mfr. Part No.:
- 310505BL-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L Key | |
| Hex Size | 5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 98mm | |
| End Type | Ball Point | |
| Finish | Black Oxide | |
| Material | Chrome Vanadium | |
| Overall Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L Key | ||
Hex Size 5 mm | ||
Short or Long Arm Long | ||
Overall Length 98mm | ||
End Type Ball Point | ||
Finish Black Oxide | ||
Material Chrome Vanadium | ||
Overall Width 20mm | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is expertly crafted for professional use, featuring a unique ball point design that enhances versatility when working with fasteners in tight spaces. It combines durability and functionality for optimal performance.
Constructed from robust chrome vanadium steel for enhanced durability
Corrosion-resistant black oxide finish protects against wear
Long ARM design incorporates a ball point for working at angles up to 25°
Short ARM features a straight hex profile for improved grip and torque
Related links
- Teng Tools L Key Metric Hex Key, Hex size 2.5 mm
- Teng Tools L Key Metric Hex Key, Hex size 8 mm
- Teng Tools L Key Metric Hex Key, Hex size 6 mm
- Teng Tools L Key Metric Hex Key, Hex size 2 mm
- Teng Tools L Key Metric Hex Key, Hex size 14 mm
- Teng Tools L Key Metric Hex Key, Hex size 3 mm
- Teng Tools L Metric Hex Key, Hex size 5 mm
- Teng Tools L Key Metric Hex Key Set, Hex size 1.5-10 mm
