Teng Tools L Key Metric Hex Key, Hex size 6 mm
- RS Stock No.:
- 838-205
- Mfr. Part No.:
- 310506BL-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€5.28
(exc. VAT)
€6.49
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.28 |
*price indicative
- RS Stock No.:
- 838-205
- Mfr. Part No.:
- 310506BL-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L Key | |
| Hex Size | 6 mm | |
| Short or Long Arm | Long | |
| Overall Length | 137mm | |
| End Type | Ball Point | |
| Finish | Black Oxide | |
| Material | Chrome Vanadium | |
| Overall Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L Key | ||
Hex Size 6 mm | ||
Short or Long Arm Long | ||
Overall Length 137mm | ||
End Type Ball Point | ||
Finish Black Oxide | ||
Material Chrome Vanadium | ||
Overall Width 32mm | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key serves as a high-performance tool designed for professional use, offering versatility to work at various angles while ensuring optimal torque transfer.
Constructed from resilient chrome vanadium steel for enhanced durability
Features a corrosion-resistant black oxide finish for longevity
Long ARM includes ball point, allowing access to fasteners at angles up to 25°
Short ARM is designed with a precisely shaped straight hex profile for improved grip
Compact dimensions of 32 x 137 mm facilitate ease of use in confined spaces
Related links
- Teng Tools L Key Metric Hex Key, Hex size 2.5 mm
- Teng Tools L Key Metric Hex Key, Hex size 8 mm
- Teng Tools L Key Metric Hex Key, Hex size 5 mm
- Teng Tools L Key Metric Hex Key, Hex size 14 mm
- Teng Tools L Key Metric Hex Key, Hex size 2 mm
- Teng Tools L Key Metric Hex Key, Hex size 3 mm
- Teng Tools L Metric Hex Key, Hex size 6 mm
- Teng Tools L Key Metric Hex Key Set, Hex size 1.5-10 mm
