Teng Tools L Key Metric Hex Key, Hex size 8 mm

Subtotal (1 unit)*

€7.20

(exc. VAT)

€8.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.20

*price indicative

RS Stock No.:
838-206
Mfr. Part No.:
310508BL-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

Metric

Shape

L Key

Hex Size

8 mm

Short or Long Arm

Long

Overall Length

156mm

End Type

Ball Point

Finish

Black Oxide

Material

Chrome Vanadium

Overall Width

36mm

COO (Country of Origin):
TW
The Teng Tools hex key is an essential tool for professionals, designed for exceptional performance in various applications. It features a ball point for enhanced accessibility in tight spaces.

Crafted from Durable chrome vanadium steel for lasting performance

Corrosion-resistant black oxide finish ensures extended tool life

Long ARM with ball end allows access at angles up to 25°

Short ARM has a straight hex profile for optimal grip and torque

Dimensions of 36 x 156 mm enhance usability and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy