Teng Tools Hex Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 809-304
- Mfr. Part No.:
- 390804BL
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€5.67
(exc. VAT)
€6.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.67 |
*price indicative
- RS Stock No.:
- 809-304
- Mfr. Part No.:
- 390804BL
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hex | |
| Hex Size | 4 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 25mm | |
| End Type | Ball Point | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hex | ||
Hex Size 4 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 25mm | ||
End Type Ball Point | ||
Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extra long ball point hex key is designed for versatile access to fasteners in confined spaces, aiding precision tasks with ease and efficiency.
Manufactured from chrome molybdenum steel for enhanced strength
Ball point end allows access at angles up to 25°
Regular hex end provides higher torque application
Individually marked for easy size identification
Dimensions: 25 x 140 mm, with a net weight of 18 grams
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Ball Metric Hex Key, Hex size 4 mm
- Teng Tools Hex Metric Hex Key, Hex size 1.5 mm
- Teng Tools Hex Metric Hex Key, Hex size 5 mm
- Teng Tools Hex Metric Hex Key, Hex size 6 mm
- Teng Tools Hex Metric Hex Key, Hex size 2 mm
- Teng Tools Hex Metric Hex Key, Hex size 8 mm
- Teng Tools Hex Metric Hex Key, Hex size 12 mm
