Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 809-281
- Mfr. Part No.:
- 310504
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€2.52
(exc. VAT)
€3.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.52 |
*price indicative
- RS Stock No.:
- 809-281
- Mfr. Part No.:
- 310504
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hexagon | |
| Hex Size | 4 mm | |
| Overall Length | 70mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hexagon | ||
Hex Size 4 mm | ||
Overall Length 70mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key metric 4mm is a precision-engineered tool designed for use by professionals and enthusiasts alike. Its ground key ends ensure an exceptional finish and a secure, accurate fit across various applications.
Individually marked for precise sizing
Manufactured from Durable chrome vanadium steel
Features a black phosphate finish for corrosion resistance
Designed to meet DIN 2936 standards
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 12 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 16 mm
