Teng Tools 7 piece Hex inch Hex Key

Subtotal (1 unit)*

€82.20

(exc. VAT)

€101.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.20

*price indicative

RS Stock No.:
838-222
Mfr. Part No.:
TTHEX7AF
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

inch

Number of Pieces

7

Shape

Hex

End Type

Ball Point

Material

Polystyrene

COO (Country of Origin):
TW
The Teng Tools T-Handle Ball Point Hex Key Set offers a versatile solution for accessing bolts at various angles, featuring a collection of 7 precisely crafted tools designed for high torque applications.

Ball point end enables access at angles of up to 25°

Regular hex ends facilitate the application of higher torque

Organised in a tool tray module size 1 for convenient storage

Includes 7 pieces of diverse sizes for comprehensive utility

Lightweight design with a net weight of just 811g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy