Teng Tools Hex inch Hex Key, Hex size 7/32 in
- RS Stock No.:
- 809-467
- Mfr. Part No.:
- 510103
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.72
(exc. VAT)
€14.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.72 |
*price indicative
- RS Stock No.:
- 809-467
- Mfr. Part No.:
- 510103
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 7/32 in | |
| Short or Long Arm | Long | |
| Overall Length | 100mm | |
| End Type | Hex | |
| Material | Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 7/32 in | ||
Short or Long Arm Long | ||
Overall Length 100mm | ||
End Type Hex | ||
Material Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key features a ball point end on the long key, allowing access at angles of up to 25°, Ideal for confined spaces. Its regular hex end on the short ARM facilitates the application of higher torque.
Manufactured in chrome vanadium for durability
Ergonomically designed bi-material handle enhances grip and comfort
Hole in the handle allows for easy hanging or use with a fall protection wire
Net weight of 98g ensures effective handling
Related links
- Teng Tools Hex inch Hex Key, Hex size 7/32 in
- Teng Tools Hex inch Hex Key, Hex size 7/64
- Teng Tools Hex inch Hex Key, Hex size 5/32
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 5/64 in
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 1/8
- Teng Tools Hex inch Hex Key, Hex size 5/16"
