Bondhus L Metric Hex Key Set, Hex size 1.27 → 10 mm

Image representative of range

Subtotal (1 unit)*

€60.64

(exc. VAT)

€74.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.64

*price indicative

RS Stock No.:
187-9466
Mfr. Part No.:
BLX15B
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Unit of Measure

Metric

Product Type

Hex Key Set

Shape

L

Hex Size

1.27 → 10 mm

End Type

Ball End Hexagon

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
15 Piece - Metric Balldriver L-Wrenches Set, 1.27-10.0mm

•Angle entry up to 25 degrees on sizes 1.27-10mm

•The Balldriver L-wrench saves time in hard to reach and blind locations

•Made of Protanium® steel and are up to 20% stronger than competitor product.

•BriteGuard premium chrome-like finish is attractive, professional quality, and easy to clean

•Lifetime warranty

•Made in USA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy