SAM 8 piece L Shape Imperial Hex Key
- RS Stock No.:
- 211-292
- Mfr. Part No.:
- 62-AN8A
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-292
- Mfr. Part No.:
- 62-AN8A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Imperial or Metric | Imperial | |
| Number of Pieces | 8 | |
| Shape | L | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Imperial or Metric Imperial | ||
Number of Pieces 8 | ||
Shape L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
62-AN8A
The SAM Outillage set of hexagonal keys on rings offers precision and convenience with eight essential short elbow keys designed for hexagon socket screws. Its sleek burnished finish enhances durability while ensuring a professional appearance. Each key is crafted for optimal performance, making it suitable for both professional tradesmen and DIY enthusiasts. The compact container promotes easy carrying and storage, making this toolset a reliable choice for various applications in the workshop or on-site.
Includes eight hexagonal keys for a comprehensive range
Short elbow design facilitates access to tight spaces
Durable construction withstands heavy use
Burnished finish resists corrosion and adds a professional touch
Compact storage container for easy portability and organization
Short elbow design facilitates access to tight spaces
Durable construction withstands heavy use
Burnished finish resists corrosion and adds a professional touch
Compact storage container for easy portability and organization
Related links
- Facom 5 piece L Shape Imperial Hex Key Set, 3/8in
- SAM 8 piece L Shape Metric Hex Key
- Facom L Shape Imperial Hex Key, 3/4in
- SAM 8 piece L Imperial Hex Key Set, Hex size 3/32 → 1/4 in
- Wiha Tools 6 piece T Shape Imperial Hex Key Set, 3/32 → 3/16"
- SAM 8 piece L Metric Hex Key Set, Hex size 1.5 → 8 mm
- SAM 1 piece L Imperial Hex Key, Hex size 3/4 in
- SAM 8-Piece Torx Key Set Long Arm
