BETA 8 piece T Metric Hex Key Set, Hex size 3.5 → 10 mm

Subtotal (1 unit)*

€347.33

(exc. VAT)

€427.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€347.33

*price indicative

RS Stock No.:
225-2350
Mfr. Part No.:
T65
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

8

Shape

T

Hex Size

3.5 → 10 mm

Short or Long Arm

Long

End Type

Hex End

Height Safe

No

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA T65 is the hard thermoformed tray with tool assortment consist of the t handle wrenches with swivelling hexagon male ends. The size of the hexagon wrenches in set is 3,3.5,4,5,6,7,8,10 mm.

Hex wrenches is arrange in hard thermoformed tray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy