BETA 8 piece L Metric Hex Key Set, Hex size 10 mm

Subtotal (1 unit)*

€33.56

(exc. VAT)

€41.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.56

*price indicative

RS Stock No.:
234-4664
Mfr. Part No.:
96LC/SC8
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Hex Key Set

Number of Pieces

8

Shape

L

Hex Size

10 mm

Short or Long Arm

Long

End Type

Hex Wrench

Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

The BETA set of 12 offset hexagon key wrenches has 2, 2.5, 3, 3, 5, 4, 4.5, 5, 6, 7, 8, 9, 10 mm size.

It has L shape

Chrome-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy