Facom 6 piece T Metric Hex Key Set, Hex size 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
- RS Stock No.:
- 236-0622
- Mfr. Part No.:
- 84TCD.J6PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€161.90
(exc. VAT)
€199.14
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.90 |
*price indicative
- RS Stock No.:
- 236-0622
- Mfr. Part No.:
- 84TCD.J6PB
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 6 | |
| Shape | T | |
| Hex Size | 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Non-Sparking | No | |
| Finish | Chrome, Polished Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 6 | ||
Shape T | ||
Hex Size 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | ||
Short or Long Arm Long | ||
End Type Hex | ||
Non-Sparking No | ||
Finish Chrome, Polished Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
FACOM 84TCD.J6PB Sliding T-Handle Hexagonal Key Set - 6 Pieces | 2.5 - 8 mm
The FACOM 84TCD.J6PB Sliding T-Handle Hexagonal Key Set is designed for enhanced accessibility and precision. Featuring a sliding crossbar with a T-handle, this set allows for improved maneuverability in tight spaces. A safety pin prevents the bar from being extracted, ensuring secure and reliable use. The phosphate ends are perfectly matched to screws, providing greater precision during operation. Made from durable chrome vanadium steel, these keys offer long-lasting performance, while the chrome-plated finish with polished rod ends adds a sleek and professional appearance. Ideal for professionals who require precision and durability, this set is perfect for a variety of applications.
Features & Benefits
Sliding crossbar with T-handle for improved accessibility
Safety pin to prevent bar extraction
Phosphate ends perfectly matched to screws for greater precision
Chrome vanadium steel for durability
Chrome-plated finish with polished rod ends
Lifetime guarantee
Applications
The FACOM 84TCD.J6PB Sliding T-Handle Hexagonal Key Set is a versatile tool set ideal for automotive repair, construction, manufacturing, aerospace and industrial maintenance.
Composition
Weight 500 g
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Standards
ISO 2936
Related links
- Facom 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- Facom 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- BETA 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- BETA 6 piece T Metric Hex Key Set 2 mm 4 mm 6 mm
- BETA 8 piece T Metric Hex Key Set 2 mm 4 mm 6 mm 10 mm
- BETA 8 piece T Metric Hex Key Set 3 mm 5 mm 7 mm 10 mm
- BETA 11 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm, 10 mm
- BETA 8 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm
