SAM 11 piece Hexagon Imperial Hex Key Set
- RS Stock No.:
- 270-9953
- Mfr. Part No.:
- 62-TR11A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€49.94
(exc. VAT)
€61.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.94 |
*price indicative
- RS Stock No.:
- 270-9953
- Mfr. Part No.:
- 62-TR11A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 11 | |
| Shape | Hexagon | |
| Short or Long Arm | Short | |
| End Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 11 | ||
Shape Hexagon | ||
Short or Long Arm Short | ||
End Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM case of short bent male keys for 6-flat socket screws. The keys have burnished finish and the weight of the product is 1400 gram. The set contain total 11 number of tools.
Set pouch
Guarantee O
Related links
- SAM 10 piece Hexagon Imperial Hex Key Set
- SAM 13 piece Hexagon Imperial Hex Key Set
- Bahco 10 piece Hexagon Imperial Hex Key Set 1/4 in 3/16 in 3/8 in 5/32
- Bahco 12 piece Hexagon Imperial Hex Key Set 1/2 in 1/8 in 3/32 in 5/16
- SAM Hexagon Imperial Hex Key, Hex size 1/2 in
- SAM Hexagon Imperial Hex Key, Hex size 7/16 in
- Bahco 11 piece Hexagon Metric Hex Key Set 2 mm 4 mm 6 mm 8 mm 10 mm, 12 mm
- Klein Tools 11 piece Hex Imperial Hex Key Set, Hex size 9/64 in
