SAM Hexagon Imperial Hex Key, Hex size 7/16 in
- RS Stock No.:
- 270-9948
- Mfr. Part No.:
- 62-7/16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€3.59
(exc. VAT)
€4.42
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.59 |
*price indicative
- RS Stock No.:
- 270-9948
- Mfr. Part No.:
- 62-7/16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 7/16 in | |
| Short or Long Arm | Short | |
| Overall Length | 130mm | |
| End Type | Hex | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Overall Width | 42mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 7/16 in | ||
Short or Long Arm Short | ||
Overall Length 130mm | ||
End Type Hex | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Overall Width 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM short elbow hexagonal key made with chrome vanadium steel material. The hexagonal key is used for 6-flat socket screw and it has burnished finish.
Weight 135 gram
Height 42 mm
Guarantee O
Related links
- SAM Hexagon Imperial Hex Key, Hex size 1/2 in
- SAM 13 piece Hexagon Imperial Hex Key Set
- Bahco 10 piece Hexagon Imperial Hex Key Set 1/4 in 3/16 in 3/8 in 5/32
- SAM L Imperial Hex Key, Hex size 5/16 in
- SAM L Imperial Hex Key, Hex size 1/16 in
- SAM L Imperial Hex Key, Hex size 9/16 in
- Bahco 12 piece Hexagon Imperial Hex Key Set 1/2 in 1/8 in 3/32 in 5/16
- SAM L Imperial Hex Key, Hex size 7/16 in
