ifm electronic, Nickel Brass Hex Nut M30 x 1.5, RoHS
- RS Stock No.:
- 190-959
- Mfr. Part No.:
- E10030
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€3.31
(exc. VAT)
€4.07
(inc. VAT)
In Stock
- Plus 87 unit(s) shipping from 23 November 2026
- Plus 115 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.31 | €1.655 |
*price indicative
- RS Stock No.:
- 190-959
- Mfr. Part No.:
- E10030
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Size | M30 x 1.5 | |
| Product Type | Hex Nut | |
| Material | Brass | |
| Finish | Nickel | |
| Overall Height | 41mm | |
| Hex Size Across Flat | 36mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Size M30 x 1.5 | ||
Product Type Hex Nut | ||
Material Brass | ||
Finish Nickel | ||
Overall Height 41mm | ||
Hex Size Across Flat 36mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Hexagon Nut is designed for versatility and reliability in various mechanical applications. Crafted from brass and nickel plated for enhanced durability, it ensures a secure fit with an M30 x 1.5 thread designation. Ideal for use in machinery and vehicle components, it provides exceptional performance while resisting corrosion and wear. This product is packaged with two pieces, making it a practical solution for both DIY enthusiasts and professionals. With a weight of 35.6g, it delivers strength without compromising on ease of use. Trust this hexagon nut for your assembly needs, extending the lifespan of your projects through dependable engineering.
Robust metal design for use in harsh industrial environments
Reliable fixing of sensors with threaded sleeve
