WAGO 762, HMI Series HMI Panel -, Touch Screen Display, 480 x 272 pixel
- RS Stock No.:
- 279-3396
- Distrelec Article No.:
- 301-80-608
- Mfr. Part No.:
- 762-6201/8000-001
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€1,260.47
(exc. VAT)
€1,550.38
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,260.47 |
*price indicative
- RS Stock No.:
- 279-3396
- Distrelec Article No.:
- 301-80-608
- Mfr. Part No.:
- 762-6201/8000-001
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | HMI Panel | |
| Series | 762, HMI | |
| Display Type | Touch Screen | |
| Display Resolution | 480 x 272 pixel | |
| Number of Ports | 4 | |
| Port Type | USB, Ethernet | |
| Minimum Operating Temperature | -20°C | |
| Onboard Memory | 4096MB | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 55°C | |
| Length | 135mm | |
| Standards/Approvals | EAC, UL, KC, DNV | |
| Width | 155 mm | |
| Depth | 58in | |
| IP Rating | IP65 | |
| Display Colour | 16 Million | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type HMI Panel | ||
Series 762, HMI | ||
Display Type Touch Screen | ||
Display Resolution 480 x 272 pixel | ||
Number of Ports 4 | ||
Port Type USB, Ethernet | ||
Minimum Operating Temperature -20°C | ||
Onboard Memory 4096MB | ||
Backlighting Yes | ||
Maximum Operating Temperature 55°C | ||
Length 135mm | ||
Standards/Approvals EAC, UL, KC, DNV | ||
Width 155 mm | ||
Depth 58in | ||
IP Rating IP65 | ||
Display Colour 16 Million | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
Related links
- WAGO HMI Panel - 480 x 272 pixel
- WAGO 600 Series Touch Screen HMI - 480 x 272 pixel
- WAGO HMI Panel - 1280 x 800 pixel
- WAGO HMI Panel - 1920 x 1080 pixel
- WAGO HMI Panel - 640 x 480 pixel
- WAGO HMI Panel - 800 x 480 pixel
- WAGO 762-4301/8000-002 Series HMI Panel - 480 x 272 pixel
- WAGO Web Panel - 480 x 272 pixel
