WAGO 762, HMI Series HMI Panel -, Touch Screen Display, 1280 x 800 pixel
- RS Stock No.:
- 279-3380
- Distrelec Article No.:
- 301-80-600
- Mfr. Part No.:
- 762-4204/8000-001
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€1,974.73
(exc. VAT)
€2,428.92
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,974.73 |
*price indicative
- RS Stock No.:
- 279-3380
- Distrelec Article No.:
- 301-80-600
- Mfr. Part No.:
- 762-4204/8000-001
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 762, HMI | |
| Product Type | HMI Panel | |
| Display Type | Touch Screen | |
| Display Resolution | 1280 x 800 pixel | |
| Port Type | USB, Ethernet | |
| Minimum Operating Temperature | -20°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC, KC, UL | |
| Depth | 58mm | |
| Length | 223mm | |
| Width | 293 mm | |
| IP Rating | IP20, IP65 | |
| Display Colour | 16 Million | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 762, HMI | ||
Product Type HMI Panel | ||
Display Type Touch Screen | ||
Display Resolution 1280 x 800 pixel | ||
Port Type USB, Ethernet | ||
Minimum Operating Temperature -20°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC, KC, UL | ||
Depth 58mm | ||
Length 223mm | ||
Width 293 mm | ||
IP Rating IP20, IP65 | ||
Display Colour 16 Million | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
