WAGO 762, HMI Series HMI Panel -, Touch Screen Display, 1920 x 1080 pixel

Subtotal (1 unit)*

€2,716.04

(exc. VAT)

€3,340.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,716.04

*price indicative

RS Stock No.:
279-3381
Mfr. Part No.:
762-4205/8000-001
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

HMI Panel

Series

762, HMI

Display Type

Touch Screen

Display Resolution

1920 x 1080 pixel

Port Type

USB, Ethernet

Minimum Operating Temperature

-20°C

Backlighting

Yes

Maximum Operating Temperature

55°C

Depth

58mm

Length

283mm

Width

420 mm

Standards/Approvals

EU-Declaration of Conformity, EAC, UL, KC

IP Rating

IP65

Display Colour

16.7 Million

Hazardous Area Certification

No

COO (Country of Origin):
DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.

Operational temperature -20 to +55 °C

Rohs compliant

Related links