RS PRO Blue Hook Up Wire, 24 AWG, 1 x 0.5 mm, 500 μm core strands, 100 m, ETFE
- RS Stock No.:
- 285-676
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€62.47
(exc. VAT)
€76.84
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €62.47 | €0.625 |
*price indicative
- RS Stock No.:
- 285-676
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 24AWG | |
| Core Strands | 1 x 500 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | ETFE | |
| Cable Type | Insulated | |
| Minimum Operating Temperature | -100°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Chemical Resistant | |
| Number of Strands | 1 | |
| Size of Strands | 500μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 24AWG | ||
Core Strands 1 x 500 μm | ||
Cable Length 100m | ||
Outside Diameter 1mm | ||
Voltage 600V | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Jacket Material ETFE | ||
Cable Type Insulated | ||
Minimum Operating Temperature -100°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Chemical Resistant | ||
Number of Strands 1 | ||
Size of Strands 500μm | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, ETFE, -100°C to +155°C
RS PRO Hook Up Wire is designed for high-temperature applications, offering excellent performance in demanding environments. With a robust ETFE insulation, this wire is ideal for use in situations where chemical resistance and flexibility are required. It is particularly suited for electrical connections in industrial and commercial settings.
Features and Benefits
ETFE Insulation: Provides excellent chemical resistance and durability
High Temperature Range: Operates between -100°C and +155°C, suitable for extreme conditions
Tinned Copper Conductor: Ensures reliable electrical conductivity and corrosion resistance
Flexible Design: Allows for easy installation and routing in tight spaces
RoHS Compliant: Meets environmental and safety standards
600 V Voltage Rating: Suitable for a wide range of electrical applications
Applications
Aerospace
Automotive
Industrial machinery
Electrical panels
Additional Information
Standards Met: RoHS
Sheath Colour: Blue
Length: 100 m
American Wire Gauge: 24 AWG
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Green Hook Up Wire 1/0.5 mm 100 m, ETFE
- RS PRO White Hook Up Wire 1/0.5 mm 100 m, ETFE
- RS PRO Blue Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO Blue Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Black Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO Yellow Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO White Hook Up Wire 1/0.4 mm 100 m, ETFE
- RS PRO Black Hook Up Wire 1/0.25 mm 100 m, ETFE
